
BenQ BL3290QT LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB type A, USB C®, Headph

Highlights & Details
BenQ BL3290QT LED
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, USB type A, USB C®, Headphone jack (3.5 mm);Blue light reduction, Flicker-free technology, Tiltable, Headphone jack, Height adjustable, Swivelling, Portrait view, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
109
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB type A
USB C®
Headphone jack (3.5 mm)
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
Headphone jack
Height adjustable
Swivelling
Portrait view
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+20
- Adjustable height
110 mm
- Angular position
90°
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
736 mm
- Height
729 mm
- Depth
252 mm
- Weight
10 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 736 x 729 x 252 mm
- Screen size/position settings
Tilt
Height
Pivoting
Pivoting (rotation)
- OSB languages
Arabic
Chinese (trad.)
Chinese (simplified)
German
English
French
Dutch
Italian
Japanese
Polish
Show more
- Display size
30 inch - 32 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
32 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089929 BenQ BL3290QT LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB type A, USB C®, Headph
User & Safety Instructions
User & Safety Instructions 3089929 BenQ BL3290QT LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB type A, USB C®, Headph
Description
Daisy chain
Connect your computer to create a multi-monitor setup with Daisy-Chaining* for additional screen space and a clear workspace. Use pivot rotation to adjust views on multiple displays.
Ergonomics
The ergonomic design enables easy adjustment of the height, inclination, rotation and swivel of the monitor and thus enhances the efficiency in a Ideal comfortable user environment.
Aesthetics and functionality
The compatible accessory monitor base cover GC01 is decorated and organized. Complete your tasks quickly and stylishly.
Personalise your work area
Decorate with style and fun. Bring your collection to life and complement your work environment with passion and joy.
Details with brilliant image quality
With its 2K-QHD resolution, the BL3290QT provides more space for on-screen content and impressive details for smaller fonts.
Coding mode
Designed to highlight each color for easy readability with optimized contrast and saturation of the dark mode.
Simple change with only one click
Conveniently positioned buttons for switching between the microphone, speaker and eye care requirements. Use the 5-way controller as the central navigator, in order to achieve all the settings.
Intelligent optimization for perfect brightness of contents
BenQ's exclusive eye-friendly technology reduces fatigue and provides greater comfort, productivity and safety at work for extended use. The Brightness Intelligence sensor monitors changes in the light in the environment and adjusts the screen brightness actively to ensure a most relaxing viewing experience. B. I. Gen2 allows a higher level of adjustability through adjustable screen brightness.
This text is machine translated.
Features
- USB-C connectivity for fast data transfer and power supply
- Ergonomic design offers aesthetics and functionality
- Daisy chain functionality for multi-monitor systems
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















