
BenQ Creative Pro PD2732U LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms IPS LED
Highlights & Details
BenQ Creative Pro PD2732U LED
- Screen size 68.6 cm (27 inch) 4K UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio: 1000:1
- Pixel density: 163 ppi
- Market positioning: Professional
- HDMI Version 2.0
- Swivel angle range 15 - 15 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- HDR support
Yes
- Width
368 mm
- Height
689.4 mm
- Depth
242 mm
- Weight
8.56 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 368 x 689.4 x 242 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
4K UHD
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
42 W
- Device depth (without stand)
82.9 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
368 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Headphone out
yes
- Weight (without stand)
5.89 kg
- Width (without stand)
614 mm
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11.5 cm
- Pivot
yes
- sRGB coverage (typical)
100 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- USB Power Delivery up to
90 W
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
40 kWh
- Energy consumption (HDR) per 1000 hours
42 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Number of OSD languages
17
- Pivot angle
0 - 90°
- Tilt adjustment
yes
- Power consumption (max)
200 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843173 BenQ Creative Pro PD2732U LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms IPS LED
Description
Your graphics design monitor
Adobe RGB for every creative project
Creatives often work within the same project across graphic design, photography, printing, and video. With Adobe RGB and 4K image sharpness, your work remains consistent and reliable across multiple media.
If sRGB is not sufficient
WAS on sRGB displays looks correct, may change in print or production. The limited color coverage cuts off blue and green tones and flattens fine gradients. SRGB was originally developed for digital previews and was never designed for professional work.
A larger color space for professional workflow
Creative people today work in a single workflow across the web, video, and print. With up to 40% more color gamut than sRGB, larger color spaces such as Adobe RGB and Display P3 preserve color accuracy for each finished product.
Uniformity you can rely on
Uneven colors and brightness – whether in the center of the screen or at the edges – can affect your work. BenQ uses a holistic calibration of the entire panel to ensure consistent color and brightness across the entire display. This allows you to accurately check your projects and deliver them without any follow-up work.
Creative Pro provides the optimal Mac-ready workstation
A professional Mac-compatible hub designed for professional workflows that outperforms standard Mac setups and ensures output-oriented production.
Thunderbolt 4
One cable for everything
The Thunderbolt 4 transfers images, videos, and data at up to 40 Gbps and simultaneously delivers 90-watt power via a single cable.
*Thunderbolt 4 is fully compatible with USB-C.
Daisy chain
More working area with two monitors
Daisy chain capability extends to two 4K monitors, optimizing complex workflows with smoother multitasking and accurate rendering And higher productivity.
*Since Apple Silicon Chips M1 and M2 do not support multiple monitors natively, Daisy Chain is only possible on devices with Pro, Max, and Ultra chips, not on the M1 and M2 base models.
IKeyboard control
Operate MacBook and monitor like a single system. Control with the keyboard brightness or volume key, and both screens adjust synchronously.
Mac®, MacBook®, iPhone® and iPad® are trademarks of Apple Inc.
Always accurate and consistent colors
Whether for printing, photography or design - the PD2732U keeps the screen colors consistent even in Dual monitor setups. Your desktop and reference remain perfectly aligned for seamless workflows across multiple devices.
Colour precision from corner to corner – from panel to production
The exclusive AQCOLOR technology from BenQ offers color accuracy and consistency at studio level and is used by professionals around the world. A factory color accuracy of Delta E.
Certified multiple times
With Pantone- and Pantone Skintone-validation as well as Calman-verification the BenQ PD2732U offers you an exceptionally precise, true to nature color display for realistic visualizations – exactly according to the high standards, which the creative professionals expect.
AQCOLOR pilot
Effortless color calibration
Calibrate your monitor easily with the free AQCOLOR pilot software from BenQ. The intuitive calibration keeps your display permanently accurate and offers creative professionals a reliable visual reference.
Software support for PD2732U will be available for Mac from the end of July and for Windows from the beginning of October. See the AQCOLOR pilot page for details.
Nano matte black panel
Colour accuracy, visual contrast and eye comfort
The nano-mat black panel reduces reflections and at the same time maintains contrast and tone accuracy - for deeper blacks, clear sound separation and Comfortable working, even during long sessions.
BenQ display pilot 2
Keep full control of your Creative Pro display with the free BenQ display pilot 2 software. The customizable interface allows you to organize functions such as ICCsync, color modes, and desktop partition. So you have your display fully under control.
Wireless use of the settings
The BenQ hotkey puck simplifies monitor control through synchronization with the display pilot 2 and enables the direct configuration of quick-access functions. It offers three adjustable buttons for quick access to color mode, input, KVM or starting of apps. The jog wheel enables precise control of brightness, contrast and volume - without menus.
Built-in KVM
Easy control between Mac® & PC
Compatible with Mac and PC, the integrated KVM switch enables easy control of two systems with just one keyboard and mouse – for a smooth cross-platform testing and delivery without interruptions.
Comfort that will keep your creativity alive
Position your Creative Pro monitor for optimum comfort with the integrated ergonomic stand. Thanks to various tilt, pivot and swivel points, you will always find the right position and angle – no matter whether you want to design or present your ideas to customers.
Reliable color quality for every result.
Professional monitors, developed for highest precision and reliability in all creative workflows.
This text is machine translated.
Features
- Wide color space coverage for cross-platform projects – with 99% Adobe RGB, 99% Display P3 and 100% sRGB/REC.709
- Thunderbolt 4 for seamless Mac workflow
- BenQ uniformity technology for uniform colors and brightness – across the entire screen
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












