
BenQ EW2790U LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, USB C® IPS LCD
BenQ EW2790U LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, USB C®;Height adjustable
Technical specifications
- Colour support: 1.07 billion colors
- Model EW2790U
- Type (audio output): Speaker
- Colour space 95% P3
- Reaction time: 5 ms (gray-to-gray)
- Colour support (display): 1.07 billion colors
- Form factor (display): Desktop device
- Brightness (display): 400 cd/m²
- Reaction time (display): 5 ms
- Interface (display) HDMI, USB-C
- HDR-enabled HDR10/DisplayHDR 1400
- Energy class (HDR) (power supply): Class F
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
White
- Interfaces
HDMI™
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- No. of USB 3.0 ports
1 x
- Features
Height adjustable
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- HDR support
Yes
- HDR format
HDR10
- Width
61.42 cm
- Height
53.69 cm
- Depth
21.12 cm
- Weight
7.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 61.42 x 53.69 x 21.12 cm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
23.3 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438400 BenQ EW2790U LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, USB C® IPS LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












