
BenQ GL2480 LED 61 cm (24 inch) EEC E (A - G) 1920 x 1080 p Full HD 1 ms HDMI™, DVI, VGA, Headphone jack (3.5 mm) TN LED

BenQ GL2480 61 cm (24") LED monitor
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DVI, VGA, Headphone jack (3.5 mm)
- Full HD, Headphone jack, Tiltable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
TN LED
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
12000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.276 mm
- Factory colour
Black
- Interfaces
HDMI™
DVI
VGA
Headphone jack (3.5 mm)
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
Headphone jack
Tiltable
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
565 mm
- Height
433 mm
- Depth
175 mm
- Weight
3.9 kg
- Dim
(W x H x D) 565 x 433 x 175 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (ON)
25 W
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2190582 BenQ GL2480 LED 61 cm (24 inch) EEC E (A - G) 1920 x 1080 p Full HD 1 ms HDMI™, DVI, VGA, Headphone jack (3.5 mm) TN LED
User & Safety Instructions
User & Safety Instructions 2190582 BenQ GL2480 LED 61 cm (24 inch) EEC E (A - G) 1920 x 1080 p Full HD 1 ms HDMI™, DVI, VGA, Headphone jack (3.5 mm) TN LED
Description
Features
- Full HD 16:9
- Color Weakness Mode
- Brightness Intelligence
- EPaper mode
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor














