
BenQ GW2490T LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone input IPS LCD
Highlights & Details
BenQ GW2490T LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input;Flicker-free technology
Technical specifications
- Power supply: Integrated
- Brightness (Type): 250 nits
- Refresh rate (Hz): 100
- Colour range 99% sRGB
- Color mode: M-book, user, standard, game, ePaper, Care mode, encoding, cinema
- Display colors: 16.7 million colors
- Colour temperature: Bluish, normal, reddish, custom.
- HDCP 1.4
- Power consumption (Max.) 30 W.
- Dimensions (HxWxD) (landscape format) (mm): 374-484x540x241
- Dimensions (HxWxD) (Pivot) (mm): 589x343x241
- Dimensions (HxWxD) (Without socket) (mm): 343x540x66
- Net weight (excluding base) (Kg): 3.5
- Lack of color: Yes
- Built-in speakers 2Wx2
- Brightness Intelligence Gen2 (B.I. Gen2): Yes
- EPaper: Yes
- Eye Reminder: Yes
- Eye-Careu: Yes
- VESA MediaSync Yes
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
100 Hz
- Response time
5 ms
- Contrast ratio (dyn)
1300 : 1
- Static contrast ratio
1300 : 1
- Pixel density (PPI)
93
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Flicker-free technology
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
110 mm
- Angular position
90°
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
540 mm
- Height
484 mm
- Depth
241 mm
- Weight
6.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540 x 484 x 241 mm
- Screen size/position settings
Height
Swivel
Pivoting
Tilt
- OSB languages
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more
- Display size
24 inch - 29 inch
- Display type
Low Blue Light Plus technology
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
18 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438387 BenQ GW2490T LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone input IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















