
BenQ GW2790 LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm) IPS

BenQ GW2790 LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm);Blue light reduction, Flicker-free technology, Tiltable, Headphone jack, Built-in speakers
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
82
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
Headphone jack
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
612 mm
- Height
449 mm
- Depth
182 mm
- Weight
5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 449 x 182 mm
- Screen size/position settings
Tilt
- OSB languages
Arabic
Chinese (trad.)
Chinese (simplified)
German
English
French
Dutch
Italian
Japanese
Polish
Show more
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
21 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089936 BenQ GW2790 LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm) IPS
User & Safety Instructions
User & Safety Instructions 3089936 BenQ GW2790 LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm) IPS
Description
The refresh rate of 100 Hz reacts faster to changes, WAS leads to a clearer and smoother user experience with eye comfort while reading websites, video streaming or games etc. VESA Certified MediaSync makes possible a playback without flickering and supports all international broadcast video formats for an optimum multimedia experience. Designed to highlight each color for good readability, with optimized contrast and saturation in dark mode.
The Brightness Intelligence sensor detects light changes in the environment and actively adjusts the screen brightness to ensure a pleasant viewing experience. The B.I. Gen2 enables a higher degree of adaptability by adjusting the brightness of the screen to your preferences and protecting your eyes.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















