
BenQ GW2790C LCD EEC C (A - G) 68.6 cm (27 inch) 16:9 5 ms VA LCD
BenQ GW2790C LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces:
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- Pixel density: 82 ppi
- Market positioning: House
- HDMI version 1.4
- Tilt angle range -5 - 20°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612 mm
- Height
450 mm
- Depth
207 mm
- Weight
4.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 450 x 207 mm
- Display size
24 inch - 29 inch
- Display resolution mode
Full HD
C (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
22 W
- Bluetooth
No
- Device depth (without stand)
65 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Height (without base)
368 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
3.96 kg
- Width (without stand)
612 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- AC (power) in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
no
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
12 kWh
- Illuminated stand
no
- HDMI
yes
- LED backlight
yes
- Plug and Play
yes
- Built-in camera
no
- Automatic brightness control
no
- Tilt adjustment
yes
- Power consumption (max)
36 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768442 BenQ GW2790C LCD EEC C (A - G) 68.6 cm (27 inch) 16:9 5 ms VA LCD
Description
Eye-protecting work
With the BenQ Eye-Care triple protection (triple eye protection) you work without any problems on the eyes. The GW2790C impresses with clear design and pin-sharp image quality.
Automatically adapted. Noticeable for the eyes.
With BenQ Eye-Care monitors you do not need to make any complicated settings. Triple eye protection with image optimization (Visual Optimizer), Low Blue Light and Flicker-free technology automatically provides relaxed, eye-protecting viewing the whole day.
Visual Optimizer (formerly B.I.+) automatically provides for pleasant viewing. The integrated sensor adjusts brightness and color hue automatically to your environment - for a natural, eye-friendly image all day.
BenQ's TÜV-certified Low Blue Light technology protects your eyes during long working days - without yellowing of the image. Adjust the intensity flexibly and enjoy natural colors with maximum viewing comfort.
Even screens that look stable at first glance can flicker imperceptibly - however noticeable to the eyes. BenQ's TÜV-certified flicker-free technology ensures flicker-free, quiet images and relaxed viewing, even on long working days.
Certified eye comfort
With the TÜV Rheinland 4-star certification for eye comfort and the Eyesafe 2.0 award, the GW2790C meets the highest international standards for healthy, relaxed viewing.
Lively colors, relaxed working
Thanks to IPS panel and 99% sRGB, you can experience natural colors and clear contrasts from any angle. The minimalist frame design supports focused, fatigue-free viewing.
Sleek design, efficient workflow
Minimalistic design for more order, easy connections and relaxed working the whole day.
This text is machine translated.
Features
- IPS panel with 99% sRGB and color-stable display from every viewing angle
- USB-C for fast data transfer and versatile device compatibility
- Slim frame, 144 Hz and triple eye protection with visual optimizer for eye-friendly visual comfort.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





