

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
1920 x 1080 p
68.58 cm
27 inch
27 inch
16:9
IPS LCD
100 Hz
5 ms
250 cd/m²
1300 : 1
82
Black
HDMI™
DisplayPort
Headphone input
1 x
2 x
Flicker-free technology
2 W
-5/+20
110 mm
90°
20°
0.5 W
178°
178°
Anti-glare
612 mm
534 mm
241 mm
7.14 kg
100 - 240 V
(W x H x D) 612 x 534 x 241 mm
Height
Swivel
Pivoting
Tilt
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more24 inch - 29 inch
Low Blue Light Plus technology
Home
Full HD
100 x 100 mm VESA standard
E (A - G)
68.6 cm (27 inch)
Full HD (1920 x 1080 Pixel)
68.6 cm
21 kWh/year
25 W
0.5 W
yes
User & Safety Instructions 3438389 BenQ GW2790T LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone input IPS LCD
The necessary accessories are required to use the article as described.