
BenQ GW2791 LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone input IPS LCD
BenQ GW2791 LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input;Flicker-free technology
Technical specifications
- Power supply: Integrated
- Brightness (Type): 250 nits
- Refresh rate (Hz): 100
- Colour range 99% sRGB
- Colour mode: Standard, game, ePaper, coding, cinema
- Display colors: 16.7 million colors
- HDCP 1.4
- Power consumption (Max.) 25 W.
- Dimensions (HxWxD) (Without socket) (mm): 358x615x48
- Net weight (excluding base) (Kg): 3.63
- EPaper: Yes
- Eye-Careu: Yes
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1300 : 1
- Static contrast ratio
1300 : 1
- Pixel density (PPI)
82
- Factory colour
Multicolour
- Interfaces
HDMI™
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Flicker-free technology
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
615 mm
- Height
451 mm
- Depth
182 mm
- Weight
4.13 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 451 x 182 mm
- Screen size/position settings
Tilt
- OSB languages
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more
- Display size
24 inch - 29 inch
- Display type
Low Blue Light Plus technology
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
19 kWh/year
- Power consumption (ON)
20 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438415 BenQ GW2791 LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone input IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


