
BenQ GW2791P LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms IPS LED
Highlights & Details
BenQ GW2791P LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces:
Technical specifications
- Screen technology: LED
- Contrast ratio: 1500:1
- Pixel density: 82 ppi
- HDMI Version 1.4
- Tilt angle range -5 - 20°
- Energy efficiency rating (HDR): Not available
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
616.6 mm
- Height
455.6 mm
- Depth
181.9 mm
- Weight
3.86 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 616.6 x 455.6 x 181.9 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
25 W
- Device depth (without stand)
46.8 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
371.4 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.48 kg
- Width (without stand)
616.6 mm
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Headphone outputs
1
- Built-in speaker(s)
no
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
16 kWh
- HDMI
yes
- LED backlight
yes
- Number of OSD languages
20
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
33 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843178 BenQ GW2791P LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










