
BenQ GW3290QT LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB C®, Displa
Highlights & Details
BenQ GW3290QT LED
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), USB C®, DisplayPort, Thunderbolt 3, USB type A;Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
93
- Factory colour
White
- Interfaces
HDMI™
Headphone jack (3.5 mm)
USB C®
DisplayPort
Thunderbolt 3
USB type A
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
3 x
- No. of USB 3.0 ports
1 x
- Features
Height adjustable
- Inclination
-5/+20
- Adjustable height
110 mm
- Angular position
-20°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
714.6 mm
- Height
597.7 mm
- Depth
251.5 mm
- Weight
15.8 kg
- Dim
(W x H x D) 714.6 x 597.7 x 251.5 mm
- Display size
30 inch - 32 inch
- Display type
LED display
- Range of uses
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
25 W
- Standby consumption
0.30 W
- Rack size
483 mm (19")
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2865328 BenQ GW3290QT LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB C®, Displa
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








