
BenQ MA270UP LED EEC F (A - G) 68.6 cm (27 inch) 16:9 5 ms
BenQ MA270UP LED
Highlights & Details
- Screen size 68.6 cm (27 inch) 4K, Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio 1200:1
- Pixel density: 163 ppi
- Market positioning: House
- HDMI version 2.0
- Swivel angle range 15 - 15 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
LED
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
450 cd/m²
- Factory colour
White
- No. of HDMI ports
2 x
- Audio power (max.)
6 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
613.8 mm
- Height
560.1 mm
- Depth
220.2 mm
- Weight
8.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.8 x 560.1 x 220.2 mm
- Display size
24 inch - 29 inch
- Display resolution mode
4K
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (ON)
40 W
- Device depth (without stand)
83.5 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
367.7 mm
- Type
internal
- Software included
Display: Pilot 2
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.14 kg
- Width (without stand)
613.8 mm
- Colour gamut
99 %
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
11.5 cm
- Pivot
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
90 W
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
45 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Pivot angle
0 - 90°
- Tilt adjustment
yes
- Power consumption (max)
220 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768444 BenQ MA270UP LED EEC F (A - G) 68.6 cm (27 inch) 16:9 5 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







