
BenQ MA320UG LED EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms IPS LED
Highlights & Details
BenQ MA320UG LED
- Screen size 81.3 cm (32 inch) 4K UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Pivoted, AMD Radeon FreeSync
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
81.3 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Response time
5 ms
- Brightness
450 cd/m²
- Static contrast ratio
2000 : 1
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
1 x
- Features
Pivoted
AMD Radeon FreeSync
- Inclination
-5/+20
- Adjustable height
150 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- Display size
30 inch - 32 inch
- Display type
16:9
- Display resolution mode
4K UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843171 BenQ MA320UG LED EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms IPS LED
Description
Fitted with numerous input options like HDMI, USB-C and Thunderbolt 4 the monitor enables a seamless connection to different devices. The integrated KVM switch and USB 3.2 Gen 2 hub increase productivity by allowing users to easily manage multiple systems. Display functions like HDR10-support, Adaptive-Sync-Technologies and special modes like the game mode and the ePaper-mode provide additional versatility, as a result of which the monitor is suitable for leisure as well as for professional use. Thanks to ergonomic adjustment options like height, inclination, swivel and rotation the BenQ MA320UG ensures comfort even after long use.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















