

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming screen
1920 x 1080 p
62.23 cm
24.5 inch
24 inch
16:9
IPS LCD
220 Hz
1 ms
1000 : 1
90
Black
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
Headphone input
1 x
2 x
2 x
1 x
Flicker-free technology
Freesync
2.5 W
-5/+20
0.5 W
178°
178°
Anti-glare
AMD FreeSync
Yes
HDR10
557.7 mm
428.78 mm
211.74 mm
4.17 kg
100 - 240 V
(W x H x D) 557.7 x 428.78 x 211.74 mm
Height
Tilt
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more24 inch - 29 inch
Low Blue Light technology
Gaming
Full HD
100 x 100 mm VESA standard
E (A - G)
62.2 cm (24.5 inch)
Full HD (1920 x 1080 Pixel)
62.2 cm
18 W
0.5 W
yes
User & Safety Instructions 3438401 BenQ MOBIUZ EX251 Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, USB C®, US
The necessary accessories are required to use the article as described.