
BenQ MOBIUZ EX271U Gaming screen EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, USB C®, USB
Highlights & Details
BenQ MOBIUZ EX271U Gaming screen
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st gen), Headphone input;Flicker-free technology, Freesync
Technical specifications
- Power supply: Integrated
- Brightness (Type): 400 nits
- Brightness (tip)(HDR): 400 nits
- HDR: HDR10, VESA DisplayHDR 400
- Refresh rate (Hz): 165
- Colour range 95% DCI-P3
- Color mode: Display P3, sRGB, user, Cinema HDRi, DisplayHDR, Cinema, SCI-fi HDRi, Realistic HDRi, Fantasy HDRi, SCI-fi, Realistic, fantasy, player 1, player 2, player 3
- Display colors: 1.07 billion colors
- Colour temperature: Bluish, normal, reddish, custom.
- HDCP 2.3
- Power consumption (Max.) 180 W.
- Power delivery (USB C / Thunderbolt ): 65
- Dimensions (HxWxD) (Pivot) (mm): 6664.8x511.4x276.8
- Dimensions (HxWxD) (Without socket) (mm): 374.9x613.8x92
- Net weight (excluding base) (Kg): 5
- HDMI (V2.1) arc: 1
- Brightness Intelligence Plus Gen2 (B.I.+ Gen2): Yes
- Lack of color: Yes
- HDRi: Yes
- Video format support: Yes
- Factory Calibration Report: Yes
- KVM Switch: Yes
- Motion Blur Reduction: Yes
- Colour Vibrance: Yes
- Light tuner: Yes
- Colour Shuttle: Yes
- Display Quickit: Yes
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
165 Hz
- Response time
1 ms
- Contrast ratio (dyn)
1200 : 1
- Static contrast ratio
1200 : 1
- Pixel density (PPI)
163
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
3 x
- Features
Flicker-free technology
Freesync
- Inclination
-5/+15
- Adjustable height
100 mm
- Angular position
90°
- Swivel angle
15°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- HDR support
Yes
- HDR format
HDR10
- Width
613.8 mm
- Height
545.4 mm
- Depth
276.8 mm
- Weight
7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.8 x 545.4 x 276.8 mm
- Screen size/position settings
Height
Swivel
Pivoting
Tilt
- OSB languages
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more
- Display size
24 inch - 29 inch
- Display type
Low Blue Light technology
- Range of uses
Gaming
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
48 kWh/year
- Power consumption (ON)
32 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438411 BenQ MOBIUZ EX271U Gaming screen EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, USB C®, USB
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















