
BenQ PD2700Q LED EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, USB A (USB 2.0), DisplayPort, Mini Displ

BenQ PD2700Q LED
Highlights & Details
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, USB A (USB 2.0), DisplayPort, Mini DisplayPort;Height adjustable, Headphone jack, Portrait view, Built-in speakers, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Response time
4 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
USB A (USB 2.0)
DisplayPort
Mini DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of USB ports
3 x
- Features
Height adjustable
Headphone jack
Portrait view
Built-in speakers
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
641 mm
- Height
574 mm
- Depth
239 mm
- Weight
6.9 kg
- Dim
(W x H x D) 641 x 574 x 239 mm
- Display size
24 inch - 29 inch
- Display type
Colour
- Range of uses
Design
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
Documents & Downloads
Datasheet
Datasheet 1503152 BenQ PD2700Q LED EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, USB A (USB 2.0), DisplayPort, Mini Displ
User & Safety Instructions
User & Safety Instructions 1503152 BenQ PD2700Q LED EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, USB A (USB 2.0), DisplayPort, Mini Displ
Description
Enrich you with enhanced graphics thanks to 10-bit color depth, rec.709 and standard RGB color space (sRGB) and a 2560 x 1440 resolution. You will be more than 1 billion colors with amazing precision. Creatives and designers can now enjoy a more comfortable workflow, by one of the three display modes (dark room, CAD/CAM and animation), the details of image editing, create and visualize different accent and thus easier.
Revive your inspiration
Enrich you with enhanced graphics thanks to 10-bit color depth, rec.709 and standard RGB color space (sRGB) and a 2560 x 1440 resolution. You will be more than 1 billion colors with amazing precision. Creatives and designers can now enjoy a more comfortable workflow, by one of the three display modes (dark room, CAD/CAM and animation), the details of image editing, create and visualize different accent and thus easier.
CAD/CAM mode
Do not overlook details more! The revolutionary CAD/CAM mode offers superior contrast to lines and edges in case of technical illustrations. The best display performance with Pro/E, SOLIDWORKS, AutoCAD, and CATIA and other CAD/CAM software.
Animation Mode
The Animation Mode improved details in dark shades, so that you can comfortably in their creations can make fine adjustments, while areas this function does not require remain unchanged.
Dual View Mode
Improve your workflow and increase productivity by dual view on design in one of two modes (e.g. sRGB and CAD/CAM) to present next to each other, without that two screens are needed.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor



























