
BenQ PD2706UA LCD EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st
Highlights & Details
BenQ PD2706UA LCD
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st gen), Headphone input;Flicker-free technology
Technical specifications
- Brightness (Type): 250 nits
- Brightness (tip)(HDR): 350 nits
- HDR HDR10
- Refresh rate (Hz): 60
- Colour range: 99% sRGB, 99% REC.709
- Colour mode REC.709, sRGB, HDR, M-Book, DICOM, CAD/CAM, animation, darkroom , low blue light, user
- Display colors: 1.07 billion colors
- Colour temperature: 5000K, 6500K, 9300K, Custom.
- HDCP 2.2
- Power consumption (Max.) 152 W.
- Power delivery (USB C / Thunderbolt ): 65
- Dimensions (HxWxD) (mm) 553 - 703 x 614 x 459.4
- Net weight (excluding base) (Kg): 6.2
- Video format support: Yes
- Factory Calibration Report: Yes
- KVM Switch: Yes
- Display Quickit: Yes
- Built-in speakers: 2.5Wx2
- USB Type B ( upstream ): 2
- All-In-One connection USB-C
- SolidWorks: Yes
- Darkroom mode: Yes
- Cad/Cam mode: Yes
- Dualview: Yes
- Automatically Rotation: Yes
- Uniformity Technology: Yes
- Hotkey puck G2: Yes
- Pip/PBP: Yes
- Iccsync: Yes
- Display Pilot 2: Yes
- Master Ultimate palette: Yes
- Display Colortalk: Yes
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Static contrast ratio
1200 : 1
- Pixel density (PPI)
163
- Colour temperature
5000 K
6500 K
9300 K
- Factory colour
Multicolour
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
2 x
- Features
Flicker-free technology
- Audio power (max.)
2.5 W
- Inclination
-5/+30
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
275°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- HDR support
Yes
- HDR format
HDR10
- Width
614 mm
- Height
703 mm
- Depth
459.4 mm
- Weight
10 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 703 x 459.4 mm
- Screen size/position settings
Height
Swivel
Pivoting
Tilt
- OSB languages
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more
- Display size
24 inch - 29 inch
- Display type
Low Blue Light technology
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
27.5 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438408 BenQ PD2706UA LCD EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















