
BenQ PD2725U LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm), Th

BenQ PD2725U LED
Highlights & Details
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), Thunderbolt 3, USB A (USB 3.2 2nd gen), USB type B;Blue light reduction, Portrait view, Flicker-free technology, HDR, Height adjustable, Built-in speakers, Built-in KVM switch, Headphone jack, Tiltable, Pivoted, Swivelling, UHD resolution, VESA DisplayHDR 400, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1200 : 1
- Pixel density (PPI)
163
- Dot pitch
0.155 mm
- Colour temperature
5000 K
6500 K
9300 K
- Factory colour
Black
Grey
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
Thunderbolt 3
USB A (USB 3.2 2nd gen)
USB type B
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Features
Blue light reduction
Portrait view
Flicker-free technology
HDR
Height adjustable
Built-in speakers
Built-in KVM switch
Headphone jack
Tiltable
Pivoted
Show more
- Audio power (max.)
5 W
- Inclination
-5/+20
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
614.8 mm
- Height
599.8 mm
- Depth
273.3 mm
- Weight
8.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614.8 x 599.8 x 273.3 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- OSB languages
Arabic
Chinese (trad.)
Chinese (simplified)
Czech
German
English
French
Dutch
Italian
Japanese
Show more
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Design
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
44 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2755840 BenQ PD2725U LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm), Th
User & Safety Instructions
User & Safety Instructions 2755840 BenQ PD2725U LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm), Th
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












