

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LCD
3840 x 2160 p
80 cm
31.5 inch
31 inch
16:9
IPS LCD
60 Hz
5 ms
350 cd/m²
2000 : 1
1200 : 1
140
Black
DisplayPort
HDMI™
USB type B
USB C®
Headphone jack (3.5 mm)
1 x
2 x
3 x
1 x
Blue light reduction
Flicker-free technology
Tiltable
Headphone jack
Height adjustable
Swivelling
Portrait view
Display P3
3D compatible
-5/+20
150 mm
90°
15°
0.5 W
178°
178°
Anti-glare
Yes
HDR10
VESA DisplayHDR 400
715 mm
628 mm
478 mm
18 kg
100 - 240 V
(W x H x D) 715 x 628 x 478 mm
Tilt
Height
Pivoting
Pivoting (rotation)
Arabic
Chinese (trad.)
Chinese (simplified)
German
English
French
Dutch
Italian
Japanese
Polish
Show more30 inch - 32 inch
LED backlit
Office
Home
Design
UHD
100 x 100 mm VESA standard
F (A - G)
80 cm (31.5 inch)
Ultra HD (3840 x 2160 Pixel)
80 cm
32 kWh/year
0.3 W
32 W
yes
Datasheet 3089937 BenQ PD3225U LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, USB type B, USB C®, Headpho
User & Safety Instructions 3089937 BenQ PD3225U LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, USB type B, USB C®, Headpho