
BenQ PD3226G LCD EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, Thunderbolt, USB C®, USB A
Highlights & Details
BenQ PD3226G LCD
- Screen size 80 cm (31.5 inch) , 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Thunderbolt, USB C®, USB A (USB 3.2 2nd gen), Headphone input;Flicker-free technology, Freesync
Technical specifications
- Power supply: Integrated
- Brightness (Type): 400 nits
- Brightness (tip)(HDR): 400 nits
- HDR: HDR10, VESA DisplayHDR 400
- Refresh rate (Hz): 144
- Colour range 100% sRGB, 100% REC.709, 95% DCI-P3
- Color mode: User 1, user 2, DCI-P3, display P3, REC.709, sRGB, HDR, M-Book, DICOM, CAD/cam, Animation, dark room
- Display colors: 1.07 billion colors
- Colour temperature: 5000K, 6500K, 9300K, Custom.
- HDCP 2.3
- Power consumption (Max.) 240 W.
- Power delivery (USB C / Thunderbolt ): 90
- Dimensions (HxWxD) (mm): 486.3-6368.3x714.3x242
- Dimensions (HxWxD) (Pivot) (mm): 775.9x430,5x242
- Dimensions (HxWxD) (without socket) (mm): 430.5x714.3x75.7
- Net weight (excluding base) (Kg): 7
- Video format support: Yes
- Factory Calibration Report: Yes
- KVM Switch: Yes
- Display Quickit: Yes
- Built-in speakers: 3Wx2
- All-in-One Connection Thunderbolt (3/4/5)
- SolidWorks: Yes
- Darkroom mode: Yes
- Cad/Cam mode: Yes
- Dualview: Yes
- Automatically Rotation: Yes
- Uniformity Technology: Yes
- Pip/PBP: Yes
- Iccsync: Yes
- Display Pilot 2: Yes
- Master Ultimate palette: Yes
- Display Colortalk: Yes
- Daisy-Chain technology: Thunderbolt 3
- Animation mode: Yes
- Hot key Puck G3: Yes
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
81.28 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
144 Hz
- Response time
1 ms
- Contrast ratio (dyn)
1200 : 1
- Static contrast ratio
1200 : 1
- Pixel density (PPI)
140
- Colour temperature
5000 K
6500 K
9300 K
- Factory colour
Multicolour
- Interfaces
HDMI™
DisplayPort
Thunderbolt
USB C®
USB A (USB 3.2 2nd gen)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- No. of USB 3.0 ports
2 x
- Features
Flicker-free technology
Freesync
- Audio power (max.)
3 W
- Inclination
-5/+20
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync Premium
VESA adaptive sync
- HDR support
Yes
- HDR format
HDR10
- Width
714.3 mm
- Height
636.3 mm
- Depth
242 mm
- Weight
9.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714.3 x 636.3 x 242 mm
- Screen size/position settings
Height
Swivel
Pivoting
Tilt
- OSB languages
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more
- Display size
30 inch - 32 inch
- Display type
Low Blue Light technology
- Range of uses
Home
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
55 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438413 BenQ PD3226G LCD EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, Thunderbolt, USB C®, USB A
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













