
BenQ Projector LH600ST DLP
Highlights & Details
- ANSI lumen: 2500 lm
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 20000 : 1
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
Office projector
Classroom projector
Home cinema/HD projector
- Video modes
1080p
- ANSI lumen
2500 lm
- Contrast ratio (dyn)
20000 : 1
- Image format
16:9
- Digital zoom
1.2 x
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- Connections
HDMI
3.5 mm audio jack
USB 2.0 Type A
USB Type A
RS232
- Max. projection distance
0.0083 m
- ECO noise level
28 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 304 x 107 x 221 mm
- Width
304 mm
- Height
107 mm
- Depth
221 mm
- Weight
2.65 kg
- Factory colour
Black
- Power consumption (ON)
215 W
- Power consumption (standby)
0.5 W
- Resolution
1920 x 1080 Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3090009 BenQ Projector LH600ST DLP 2500 lm
User & Safety Instructions
User & Safety Instructions 3090009 BenQ Projector LH600ST DLP 2500 lm














