
BenQ Projector LH650 Laser
Highlights & Details
- ANSI lumen: 4000 ANSI lumen
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 3000000 : 1
- 4K support
Technical specifications
- Product type
Projector
- Technology
Laser
- Range of use
Office projector
Classroom projector
- Standard resolution
3840 x 2160 4K UHD
- Video modes
2160p
- ANSI lumen
4000 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:9
- Digital zoom
1.3 x
- Beamer features
4K support
- ECO bulb lifespan
20000 h
- Max. bulb life
20000 h
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
2 x
- Connections
HDMI
USB 3.2 1st Gen (USB 3.0) Type A
USB 2.0 Type A
3.5 mm audio jack
RS232
USB Type C
- Max. projection distance
0.015 m
- ECO noise level
28 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 304 x 112 x 225 mm
- Width
304 mm
- Height
112 mm
- Depth
225 mm
- Weight
2.9 kg
- Factory colour
White
- Power consumption (ON)
200 W
- Power consumption (standby)
0.5 W
- Resolution
1920 x 1080 Full HD
- Product type description
Digital-Projektor
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3090004 BenQ Projector LH650 Laser 4000 ANSI lumen 3840 x 2160 4K UHD 4K support
User & Safety Instructions
User & Safety Instructions 3090004 BenQ Projector LH650 Laser 4000 ANSI lumen 3840 x 2160 4K UHD 4K support















