
BenQ Projector LH750 LED
Highlights & Details
- ANSI lumen: 5000 lm
- Beamer resolution: 1920 x 1080 Full HD
- 3D ready, Full HD, Built-in speaker
Technical specifications
- Power supply: Alternating current 100-240 V (50/60 Hz)
- 1.07 billion colours (30 bit)
- Connection technology (network): Cabled
- Lamp type RGB LED, 4 colors
- Micro display: DMD chip
- Output power/channel (audio output): 20 watts
- Colour support (projector): 1.07 billion colors (30 bit)
- Type: DLP projector
- Portability: Non-portable
- Projection distance ratio 1.16 - 1.88:1
- Product type
Projector
- Technology
LED
- Range of use
Home projector
Home cinema/HD projector
Meeting room
Office projector
Classroom projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
480p
1080p
2160p
- ANSI lumen
5000 lm
- Image format
16:9
- Digital zoom
1.6 x
- Beamer features
3D ready
Full HD
Built-in speaker
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- Connections
HDMI
- Max. projection distance
0.0188 m
- ECO noise level
29 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 42.07 x 13.17 x 28.61 cm
- Width
42.07 cm
- Height
13.17 cm
- Depth
28.61 cm
- Weight
5.5 kg
- Factory colour
White
- Power consumption (ON)
360 W
- Operating voltage
240 V
- Resolution
1920 x 1080 Full HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438421 BenQ Projector LH750 LED 5000 lm 1920 x 1080 Full HD 3D ready, Full HD, Built-in speaker
Description
This text is machine translated.






