1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
DLP
Office projector
3840 x 2160 4K UHD
16:9
Built-in speaker
30000 h
20000 h
2 x
HDMI
24 dB
30 dB
(W x H x D) 279.2 x 120.5 x 229.3 mm
279.2 mm
120.5 mm
229.3 mm
3.4 kg
Black
230 W
0.5 W
IP6X
Yes
1 x
15 W
100 - 240 V
No
yes
0 - 40 °C
yes
yes
116 %
1
no
1 Stück(e)
2
yes
yes
15 - 135 kHz
yes
no
yes
yes
yes
no
yes
23 - 120 Hz
User & Safety Instructions 3767923 BenQ Projector LH830ST DLP 3840 x 2160 4K UHD Built-in speaker