
BenQ Projector LU935 DLP
Highlights & Details
- ANSI lumen: 6000 lm
- Beamer resolution: 1920 x 1200 WUXGA
- Contrast ratio (dyn): 3000000 : 1
- Remote included
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Classroom projector
Meeting room
- Standard resolution
1920 x 1200 WUXGA
- ANSI lumen
6000 lm
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:10
- Digital zoom
1.6 x
- Beamer features
Remote included
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
2 x
- Connections
HDMI
3.5 mm audio jack
USB 2.0 Type A
RS232
VGA
- Max. projection distance
0.0218 m
- Projection size
1.22 m
- Dim
(W x H x D) 416 x 166 x 351 mm
- Width
416 mm
- Height
166 mm
- Depth
351 mm
- Weight
7 kg
- Factory colour
White
- Power consumption (ON)
440 W
- Resolution
1920 x 1200 WUXGA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2890443 BenQ Projector LU935 DLP 6000 lm 1920 x 1200 WUXGA Remote included
User & Safety Instructions
User & Safety Instructions 2890443 BenQ Projector LU935 DLP 6000 lm 1920 x 1200 WUXGA Remote included





