
BenQ Projector LU935ST DLP
Highlights & Details
- ANSI lumen: 5500 lm
- Contrast ratio (dyn): 3000000 : 1
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
Office projector
Classroom projector
Home cinema/HD projector
- Standard resolution
1920 x 1200 WUXGA
- Video modes
1080p
- ANSI lumen
5500 lm
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:10
- Digital zoom
1.1 x
- Max. bulb life
20000 h
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
2 x
- No. of VGA ports
2 x
- Connections
HDMI
VGA (D-SUB 15-pin in)
VGA (D-SUB 15-pin out)
RJ45
RS232
3.5 mm audio jack
- Max. projection distance
0.0089 m
- ECO noise level
32 dB
- Max. operating noise
39 dB
- Dim
(W x H x D) 416 x 166 x 351 mm
- Width
416 mm
- Height
166 mm
- Depth
351 mm
- Weight
7 kg
- Factory colour
Black
- Power consumption (ON)
440 W
- Power consumption (standby)
0.5 W
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3090008 BenQ Projector LU935ST DLP 5500 lm 1920 x 1200 WUXGA
User & Safety Instructions
User & Safety Instructions 3090008 BenQ Projector LU935ST DLP 5500 lm 1920 x 1200 WUXGA













