
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
DLP
Office projector
1920 x 1200 WUXGA
5500 lm
3000000 : 1
16:9
1.1 x
38000 h
20000 h
2 x
HDMI
3.5 mm audio jack
USB 2.0 Type A
RS232
Mini USB
0.0169 m
35 dB
37 dB
(W x H x D) 480 x 183 x 402 mm
480 mm
183 mm
402 mm
12 kg
Black
450 W
1920 x 1200 WUXGA
Digital-Projektor
yes
Datasheet 2890444 BenQ Projector LU960 DLP 5500 lm 1920 x 1200 WUXGA
User & Safety Instructions 2890444 BenQ Projector LU960 DLP 5500 lm 1920 x 1200 WUXGA