
Highlights & Details
BenQ Projector MS560 DLP
- ANSI lumen: 4000 ANSI lumen
- Beamer resolution: 800 x 600 SVGA, 1920 x 1200 WUXGA
- Contrast ratio (dyn): 13000 : 1
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Classroom projector
- Video modes
480i
480p
576i
576p
720p
1080i
1080p
- ANSI lumen
4000 ANSI lumen
- Contrast ratio (dyn)
13000 : 1
- Image format
4:3
- Digital zoom
1.1 x
- ECO bulb lifespan
10000 h
- Max. bulb life
6000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA (D-SUB 15-pin in)
VGA (D-SUB 15-pin out)
S-Video
3.5 mm audio jack
RS232
Mini USB
USB Type A
- Max. projection distance
0.0215 m
- ECO noise level
29 dB
- Max. operating noise
33 dB
- Dim
(W x H x D) 283 x 95 x 222 mm
- Width
283 mm
- Height
95 mm
- Depth
222 mm
- Weight
1.9 kg
- Factory colour
White
- Power consumption (ON)
190 W
- Power consumption (standby)
0.5 W
- Resolution
800 x 600 SVGA
1920 x 1200 WUXGA
- Product type description
Digital-Projektor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3090000 BenQ Projector MS560 DLP 4000 ANSI lumen
User & Safety Instructions
User & Safety Instructions 3090000 BenQ Projector MS560 DLP 4000 ANSI lumen















