
BenQ Projector MX560 DLP
Highlights & Details
- ANSI lumen: 4000 ANSI lumen
- Beamer resolution: 1024 x 768 XGA
- Contrast ratio (dyn): 20000 : 1
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Classroom projector
- Standard resolution
1024 x 768 XGA
- Video modes
480i
480p
576i
576p
720p
1080i
1080p
- ANSI lumen
4000 ANSI lumen
- Contrast ratio (dyn)
20000 : 1
- Image format
4:3
- Digital zoom
1.1 x
- ECO bulb lifespan
15000 h
- Max. bulb life
10000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA (D-SUB 15-pin in)
VGA (D-SUB 15-pin out)
S-Video
3.5 mm audio jack
RS232
Mini USB
USB Type A
- Max. projection distance
0.0215 m
- ECO noise level
29 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 296 x 120 x 221 mm
- Width
296 mm
- Height
120 mm
- Depth
221 mm
- Weight
2.3 kg
- Factory colour
White
- Power consumption (ON)
260 W
- Power consumption (standby)
0.5 W
- Resolution
1024 x 768 XGA
- Product type description
Digital-Projektor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089999 BenQ Projector MX560 DLP 4000 ANSI lumen 1024 x 768 XGA
User & Safety Instructions
User & Safety Instructions 3089999 BenQ Projector MX560 DLP 4000 ANSI lumen 1024 x 768 XGA













