
BenQ PV3250U LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms IPS LED
Highlights & Details
BenQ PV3250U LED
- Screen size 80 cm (31.5 inch) 4K UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio: 3000:1
- Pixel density: 140 ppi
- Market positioning: Professional
- HDMI Version 2.1
- Swivel angle range 30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80.01 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
450 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
724.9 mm
- Height
594.9 mm
- Depth
352.8 mm
- Weight
9.8 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 724.9 x 594.9 x 352.8 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Display resolution mode
4K UHD
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (ON)
50 W
- Device depth (without stand)
247.6 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
436.4 mm
- Type
internal
100 x 100 mm
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
7 kg
- Width (without stand)
724.9 mm
- Colour gamut
100 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11.5 cm
- Pivot
yes
- sRGB coverage (typical)
100 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- USB Power Delivery up to
96 W
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
50 kWh
- Energy consumption (HDR) per 1000 hours
55 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Number of OSD languages
6
- Pivot angle
0 - 90°
- Tilt adjustment
yes
- Power consumption (max)
250 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843174 BenQ PV3250U LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms IPS LED
Description
Capture each shadow precisely. Deliver color-safe.
Designed for commercial post-production workflows.
The PV3250U was developed particularly for filmmakers, videographers and photographers, who must rely on the original black tones and fine tonal gradations in the post-production.
Precise shadow reproduction
Developed according to REC.-709 standards and kept constant precise through hardware calibration, the PV3250U maintains the detailed accuracy of dark areas exactly as it is intended - without black crush or tonal shifts.
3000:1 native contrast for a precise separation of dark areas of the image
With an industry-leading contrast ratio of 3000:1 – three times higher than typical IPS monitors – the PV3250U achieves a black level of 0.03 nits under REC.-709 conditions. It exceeds the requirements of Grade 1 SDR monitors and allows deeper black tones while maintaining textures and fine tonal gradations.
Hardware calibration with 16-bit 3D LUT precision
Based on a monitor-internal 16-bit 3D LUT calibration, the PV3250U goes beyond traditional 1D LUT adjustments. Since the calibration data is stored directly in the display hardware, the color representation remains more predictable across grading, review and delivery workflows.
16-bit 3D LUT
By assigning nearly 5,000 RGB reference points across the entire color space, the 16-bit 3D LUT calibration corrects the relationship between hue, saturation, and color gamut. This makes it possible to make more precise and consistent color decisions.
Hardware calibration
The calibration data is saved directly in the monitor's IC chip. This reduces the dependence on color-related adjustments via operating system or graphics card.
Certified by leading instances for color accuracy
The PV3250U is from Calman and ColorSpace certified for verified color accuracy and consistent SDR workflows. To further improve the assessment of dark tonal values, BenQ has worked exclusively with Calman to establish special criteria for low brightness ranges. This supports more reliable creative decisions – from production to final output.
Precise color representation right through to the corners – from the panel to the production
BenQ's exclusive AQCOLOR technology delivers studio-grade color accuracy and consistency – and enjoys the confidence of professionals around the world. The Delta E ≤ 2 factory color precision ensures that the image displayed on the screen is accurate to the intended result.
Reliable uniformity across the entire screen
Inconsistent colors and brightness – both in the center of the screen and at the edges – can affect your visual evaluation of the work. BenQ relies on global calibration of the entire image area to ensure consistent color and brightness across the entire display. So you can check your projects reliably and spend them final without unnecessary rework.
AQCOLOR pilot
Precise calibration made easy
The exclusive AQCOLOR pilot from BenQ offers industry-standard precision. The intuitive user interface combines preset and individually customizable settings and helps you to achieve optimum color consistency with just a few simple steps.
* Supports industry standard calibration equipment. Find out more on the AQCOLOR-Pilot website.
* AQCOLOR PILOT was formerly known as Palette Master Ultimate.
Flexible setups for Mac® workflows
Connect your Mac® to storage solutions, displays, and all major production devices with a single hub. So spend your team Less time with switching between devices and more time with actual work and delivery.
All-in-One-Thunderbolt-4 connection
The Thunderbolt 4 seamlessly transfers video, data, and up to 96 W of power over a single cable and supports ultra-fast data transfer rates of up to 40 Gbit/s.
* Thunderbolt 4 is fully compatible with USB-C.
Built-in ESS™ DAC
Direct integrated Studio sound
Experience clear, high-resolution sound directly from your display. The built-in ESS™-DAC supports high-resistance headphones with up to 300 Ω, so you can hear the finest transients, maintain a precise sound balance and reliably assess every detail – without the need for an external headphone amplifier.
Mac devices: Color matching & preview
Daisy chain
Optimize workflows with extended field of view
Daisy Chaining supports the operation of two 4K monitors and enables a smoother workflow for complex tasks, accurate rendering and greater productivity.
* Because Apple Silicon M1 and M2 chips natively do not support multiple external monitors, Daisy Chaining on M1 and M2-based devices is not supported. Daisy chaining can be used on devices with Apple silicon pro, max and ultra chips.
Learn more about the KVM switch
Master your Multi-Mac/PC setups
Maximize efficiency in postproduction. The integrated KVM-switch enables the immediate control of several computers – no matter whether you switch between Mac Studio, PC or MacBook Pro. Control your workstation, including keyboard, mouse and grading panel, with a single setup to optimize your workflow without unnecessary cable and device chaos.
* Device compatibility may vary. Full support of all third-party hardware cannot be guaranteed.
Edit Slater. Deliver faster.
Function keys for quick access
For the Designed to meet the needs of modern media, broadcast and post production workflows, dedicated function keys enable quick access to key controls – Ideal for professional users in film, TV, broadcast and content creation.
Remote control for your monitor - Hotkey puck
Your individual workflow
The Wireless Hotkey Puck (G4) simplifies monitor control by synchronizing with Display Pilot 2 and allows you to configure shortcuts directly. Three keys can be assigned individually for quick access to color mode, input signal, KVM or start of apps. With the rotary knob you can control brightness, contrast and volume precisely - completely without menus. Up to 30 user-defined profiles enable an individual assignment and interference-free control in shared studio environments.
Shadow check mode
Check shadow details
Immediately raise dark areas of the image while maintaining the brightness of the highlights. Thus, hidden details become visible, without eating out areas of the picture or changing the overall balance of the tone values. Ideal to quickly detect retouching errors, compositing artifacts, and finishing inconsistencies in control and quality assurance.
Markings
Security in every frame
Integrated markers provide overlays for different aspect ratios and provide a reliable visual reference that creative professionals can rely on to produce content for different platforms.
Area Zoom
Zoom in with the details
Zoom into any area of the image to check the focus and see the finest details reliably.
BenQ display pilot 2
Display settings efficiently under control
Take full control of your display settings with the free software DISPLAY PILOT 2 from BenQ. The customizable user interface Allows you quick and easy access to features such as ICCsync, color modes, and desktop partition. This allows you to customize your monitor to meet your needs and customize your workflow exactly the way you want to work.
IKeyboard control
Synchronisation with the MacBook control
If you use MacOS, you can operate your MacBook and your monitor like a single system. With a single press of the brightness or volume button, the settings of both displays can be adjusted synchronously for a seamless and efficient workflow.
Magnetic light-protection aperture
The one-piece magnetic light shield can be attached quickly and without tools - completely without complex installation It reduces interfering ambient light, reflections and light reflections, even from neighboring monitors. This allows professional users from broadcast, media production, post production and content creation to reliably assess and accurately edit their color-critical content, even in demanding production environments.
work comfortably
Creativity without compromise
Bring your monitor in the optimum position for your workflow at all times. Thanks to the extensive tilt, swivel and pivot functions the screen can be adjusted flexibly to your working method. Whether editing, color grading, image processing or presenting projects to customers – you can quickly find the right viewing angle for concentrated and comfortable working.
Recommended software for professional workflows
Boost Your Creative Productivity
With the matching software solutions you get more out of your BenQ Creative Pro monitor. AQCOLOR Pilot supports fast and precise hardware calibration, while Display Pilot 2 provides convenient control of color modes, ICC profiles and other display settings. With Display Quickit you can keep the monitor firmware up-to-date easily and reliably. How to optimize your workflow for post-production, color grading, media production and color-critical applications.
This text is machine translated.
Features
- 3000:1-contrast and a precise reproduction of dark tones provide for a clearer differentiation of shadows when evaluating dark scenes.
- Hardware calibration with 16-bit 3D LUT and even illumination ensures consistent color representation
- 96 W via Thunderbolt 4 provides power to Mac setups, while KVM makes controlling several devices simple and easy
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













