

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
1920 x 1200 p
17.8 cm
7 inch
7 inch
16:10
IPS LCD
60 Hz
30 ms
2000 cd/m²
1200 : 1
323
5000 K
5500 K
6500 K
9300 K
Black
HDMI™
Headphone input
microSD
1 x
Headphone jack
0.5 W
160°
160°
Anti-glare
194.8 mm
126 mm
38.6 mm
0.693 kg
100 - 240 V
(W x H x D) 194.8 x 126 x 38.6 mm
Chinese (simplified)
Chinese (trad.)
English
Japanese
- 23 inch
LED backlit
WUXGA
n.rel.
17.8 cm (7 inch)
WUXGA (1920 x 1200 Pixel)
17.8 cm
10 W
0.5 W
User & Safety Instructions 3438409 BenQ PVS7 LCD 17.8 cm (7 inch) 1920 x 1200 p 16:10 30 ms HDMI™, Headphone input, microSD IPS LCD