
BenQ RD240Q LCD EEC F (A - G) 61.2 cm (24.1 inch) 2560 x 1600 p 16:10 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1s
Highlights & Details
BenQ RD240Q LCD
- Screen size 61.2 cm (24.1 inch) WQXGA, 2560 x 1600 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st gen), Headphone input;Flicker-free technology
Technical specifications
- Power supply: Integrated
- Brightness (Type): 300 nits
- HDR HDR10
- Refresh rate (Hz): 60
- Colour range 95% DCI-P3
- Colour mode: HDR, M-Book, User, ePaper, Cinema, Coding - Dark Theme, Coding - Bright Theme
- Display colors: 1.07 billion colors
- Colour temperature: Bluish, normal, reddish, custom.
- HDCP 2.2
- Power consumption (Max.) 178 W.
- Power delivery (USB C / Thunderbolt ): 90
- Dimensions (HxWxD) (mm): 412.1 - 522.1x533.6x228.6
- Dimensions (HxWxD) (Pivot) (mm): 620.8x355.6x228.6
- Dimensions (HxWxD) (Without socket) (mm): 355.6x533.6x71.3
- Net weight (excluding base) (Kg): 5.0
- Lack of color: Yes
- Display Quickit: Yes
- Built-in speakers 2Wx2
- Automatically Rotation: Yes
- Display Pilot 2: Yes
- Daisy-chain technology, USB-C output (MST)
- Brightness Intelligence Gen2 (B.I. Gen2): Yes
- EPaper: Yes
- Eye Reminder: Yes
- Night hours protection: Yes
- FW Update via USB: Yes
- Product type
LCD
- Resolution (max.)
2560 x 1600 p
- Screen size diagonal (cm)
61.21 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
125
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
2 x
- Features
Flicker-free technology
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
110 mm
- Angular position
90°
- Swivel angle
15°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- HDR support
Yes
- HDR format
HDR10
- Width
533.6 mm
- Height
522.1 mm
- Depth
228.6 mm
- Weight
7.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 533.6 x 522.1 x 228.6 mm
- Screen size/position settings
Height
Swivel
Pivoting
Tilt
- OSB languages
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more
- Display size
24 inch - 29 inch
- Display type
Low Blue Light Plus technology
- Range of uses
Home
- Display resolution mode
WQXGA
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
WQXGA (2560 x 1600 Pixel)
- Display (cm)
61.2 cm
23 kWh/year
- Power consumption (ON)
20 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438385 BenQ RD240Q LCD EEC F (A - G) 61.2 cm (24.1 inch) 2560 x 1600 p 16:10 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1s
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














