

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
3840 x 2560 p
71.63 cm
28.2 inch
28 inch
3:2
IPS LCD
60 Hz
5 ms
1200 : 1
1200 : 1
164
Black
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
Headphone input
1 x
1 x
3 x
2 x
Flicker-free technology
2 W
-5/+20
110 mm
15°
0.5 W
178°
178°
Matt
Yes
HDR10
610.4 mm
587.3 mm
244.5 mm
10.4 kg
100 - 240 V
(W x H x D) 610.4 x 587.3 x 244.5 mm
Height
Pivoting
Tilt
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more24 inch - 29 inch
Low Blue Light Plus technology
Home
100 x 100 mm VESA standard
G (A - G)
71.6 cm (28.2 inch)
71.6 cm
34 W
0.5 W
yes
User & Safety Instructions 3438395 BenQ RD280U LCD EEC G (A - G) 71.6 cm (28.2 inch) 3840 x 2560 p 3:2 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st