
BenQ RD280UG Digital signage display EEC: F (A - G) 72 cm 28.2 inch
Highlights & Details
BenQ RD280UG Digital signage display
- Screen size diagonal: 72 cm (28.2 inch)
- Energy efficiency rating (calc): F (A - G)
Technical specifications
- Display resolution 3840 x 2560 pixels
- HD type 4K Ultra HD
- Contrast ratio 2000:1
- Pixel density: 164 ppi
- Market Positioning: Business
- HDMI version 2.1
- Swivel angle range -15 - 15 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Digital signage display
- Screen size diagonal (inches)
28 inch
- Image format
3:2
- Frame rate
120 Hz
- Image enhancement
120 Hz
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.4 W
100 x 100 mm
- Factory colour
Black
- Dim
(W x H x D) 610.4 x 465.2 x 233.3 mm
- Width
610.4 mm
- Height
465.2 mm
- Depth
233.3 mm
- Height (without base)
432.8 mm
- Device depth (without stand)
91.5 mm
- Weight
10.1 kg
F (A - G)
- Display
71.6 cm (28.2 inch)
- Display (cm)
71.6 cm
- Screen size diagonal (cm)
72 cm
- Screen size diagonal (inches)
28.2 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- Display properties
IPS
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Touchscreen (display)
No
- HDCP
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Audio power (max.)
4 W
- Brightness
350 cd/m²
- Type
internal
- Response time
5 ms
- Software included
Display: Pilot 2
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
not relevant
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
7.8 kg
- Width (without stand)
610 mm
- Cable lock slot
no
- Colour gamut
95 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
90 W
- Quick start guide
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
27 kWh
- Energy consumption (HDR) per 1000 hours
45 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Pivot angle
0 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
250 W
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768465 BenQ RD280UG Digital signage display EEC: F (A - G) 72 cm 28.2 inch
Description
Programming with clarity
Strong contrast - clear and comfortable
Press the key combination and start programming
Press the programming shortcut key to activate the toolbar and start programming directly. Immediately turn on programming modes, adjust brightness, contrast and eye-protecting settings, activate the night mode or control the MoonHalo backlight for cold/warm light tones and illumination options at 360° or 270°.
So that you can concentrate fully on your code
We protect your eyes and body
"Thanks to technologies such as Low Blue Light, Flicker-free and automatic brightness and color temperature adjustment, the screen remains comfortable for your eyes even during long coding sessions. The nano-mat screen reduces reflections and provides for an especially clear display of text and code, so that you can detect errors faster and work concentrated. At the same time the 3:2-page ratio offers more vertical space than the classical monitors - so that you have a view of more code lines at once.
Single lighting solutions with MoonHalo
More than just a monitor - a backlight! With adjustable color temperature, brightness and light modes, and automatic dimming, MoonHalo ensures optimal eye protection, maximum concentration and a pleasant working environment where you can stay longer.
Lag-free coding and gaming with 120Hz
Lag-free coding with 120 Hz precision, thanks to the 120 Hz picture repetition rate you experience ultra-smooth display, effortless scrolling, delay-free performance and soft images, which protect your eyes throughout the day.
Night-hours protection for nightmares
We know the feeling when the code flows just late at night. With Night Hours Protection and Ultra-Low Brightness technology your eyes remain protected, while your creativity can flow freely.
Screen work made easy - for your eyes.
Equipped with Visual Optimizer as well as automatic brightness and color temperature adjustment, it seamlessly adjusts to your work environment. The RD280UG is TÜV-certified for flicker-free, reflection-free, low blue light, eye comfort 2.0 and Eyesafe 2.0 and thus provides minimum distractions, reduced harmful blue light and a comfortable, safe viewing experience without compromising on lively, natural colors - perfect for programming and movies, images or games.
Every great project starts with a clear overview
Every detail – from the anti-glare technology to the pixel-precise local dimming – provides maximum code clarity. In the exclusive coding modes, the displays are perfectly matched to dark and bright themes. The new Paper-Color mode also offers a relaxed, paper-like reading area for even more pleasant coding.
Impressive nano-mat panel – clear view without mirroring
Thanks to low reflections, the panel reduces distractions, increases focus and productivity and delivers exceptional clarity for maximum performance.
High pixel contrast, each line in detail
With a contrast of 2000:1 and High Pixel Contrast Technology the RD280UG delivers finest details and optimized clarity in dark areas. Static and dynamic contrast adjustment as well as local optimization provide for clear shadows and pin-sharp details – perfect for programming, films, pictures or gaming.
With your perfect setup
Turn your desk into an efficient workstation with RD Series BenQ monitors for comfort, thoughtful design and maximum concentration in a single setup.
More productivity with 3:2 format
Reach more and scroll less. Designed specifically for developers, the RD280UG's 3:2 aspect ratio provides a generous view of code and windows, making multitasking and code checking more efficient and convenient.
Smart connectivity
With 90 W USB-C charging and direct connection, you only need one cable – for a tidy desk and full Power for your devices.
KVM Switching
Maximum efficiency through seamless integration: Connect different devices, use the integrated KVM switch for keyboard, video, and mouse, and easily switch between Windows and Mac systems – two systems, one setup.
Daisy chain
Expand your field of view with Multi-Stream Transport via USB-C. A single 90 W cable takes over picture, data and power – and thanks to the daisy chain you can even connect two monitors with just one cable. Efficient, clean and effortless.
Display Pilot 2 for MacOS, Windows and Linux
Now compatible with Linux! The BenQ programming series software provides intuitive control of features such as MoonHalo, Night Hours Protection and KVM onscreen control. There are also developer tools such as shortcuts, desktop partition, application mode, software dimming and Circadian mode for a smart, efficient workflow.
This text is machine translated.
Features
- 120 Hz image refresh rate for developing and zooming
- [Nano-Matte Panel] Low reflections
- [MoonHalo Backlight] Uniform backlight, tuned to the ambient light


















