
BenQ RD320U LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 2nd g
Highlights & Details
BenQ RD320U LCD
- Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 2nd gen), Headphone input;Flicker-free technology
Technical specifications
- Power supply: Integrated
- Brightness (Type): 400 nits
- HDR: HDR10, VESA DisplayHDR 400
- Refresh rate (Hz): 60
- Colour range 98% DCI-P3
- Color mode: SRGB, HDR, M-Book, user, game, ePaper, Cinema, Coding – Dark theme, Coding – Bright theme
- Display colors: 1.07 billion colors
- Colour temperature: Bluish, normal, reddish, custom.
- HDCP 2.2
- Power consumption (Max.) 220 W.
- Power delivery (USB C / Thunderbolt ): 90
- Dimensions (HxWxD) (mm): 468.6 - 581.6x714.6x263.1
- Dimensions (HxWxD) (Pivot) (mm): 740.3x714.6x263.1
- Dimensions (HxWxD) (Without socket) (mm): 425x714.6x88.6
- Net weight (excluding base) (Kg): 7.3
- Lack of color: Yes
- KVM Switch: Yes
- Display Quickit: Yes
- Built-in speakers: 3Wx2
- Automatically Rotation: Yes
- Pip/PBP: Yes
- Display Pilot 2: Yes
- Daisy-chain technology, USB-C output (MST)
- USB Type-B upstream port (USB 3.2 Gen 1, 5 Gbps, data only): 1
- Brightness Intelligence Gen2 (B.I. Gen2): Yes
- EPaper: Yes
- Eye Reminder: Yes
- Night hours protection: Yes
- Dual display Plus: Yes
- FW Update via USB: Yes
- Moonhalo: Yes
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80.01 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Contrast ratio (dyn)
2000 : 1
- Static contrast ratio
2000 : 1
- Pixel density (PPI)
140
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 2nd gen)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.0 ports
3 x
- Features
Flicker-free technology
- Audio power (max.)
3 W
- Inclination
-5/+20
- Adjustable height
110 mm
- Angular position
90°
- Swivel angle
15°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- HDR support
Yes
- HDR format
HDR10
- Width
714.6 mm
- Height
581.6 mm
- Depth
263.1 mm
- Weight
10.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714.6 x 581.6 x 263.1 mm
- Screen size/position settings
Height
Swivel
Pivoting
Tilt
- OSB languages
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more
- Display size
30 inch - 32 inch
- Display type
Low Blue Light Plus technology
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
30 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438398 BenQ RD320U LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 2nd g
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















