

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
3840 x 2160 p
81.28 cm
31.5 inch
31 inch
16:9
IPS LCD
60 Hz
5 ms
2000 : 1
2000 : 1
140
Multicolour
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 2nd gen)
Headphone input
1 x
2 x
2 x
3 x
Flicker-free technology
3 W
-5/+30
130 mm
90°
275°
0.5 W
178°
178°
Matt
Yes
HDR10
714.6 mm
601.0 mm
477.6 mm
11.0 kg
100 - 240 V
(W x H x D) 714.6 x 601.0 x 477.6 mm
Height
Swivel
Pivoting
Tilt
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more30 inch - 32 inch
Low Blue Light Plus technology
Home
100 x 100 mm VESA standard
F (A - G)
80 cm (31.5 inch)
Ultra HD (3840 x 2160 Pixel)
80 cm
30 kWh/year
30 W
0.5 W
yes
User & Safety Instructions 3438406 BenQ RD320UA LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 2nd
The necessary accessories are required to use the article as described.