
BenQ SW272QN LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms IPS LED
Highlights & Details
BenQ SW272QN LED
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type Wide Quad HD
- Screen technology: LED
- Contrast ratio: 1000:1
- Pixel density: 109 ppi
- Market positioning: Photo processing
- HDMI Version 2.0
- Swivel angle range 30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
613.9 mm
- Height
591.8 mm
- Depth
274 mm
- Weight
8.3 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 613.9 x 591.8 x 274 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
QHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
25 W
- Device depth (without stand)
270.6 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
626.1 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.92 kg
- Width (without stand)
626.1 mm
- Colour gamut
100 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Adjustable height (max)
14 cm
- Pivot
yes
- sRGB coverage (typical)
100 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- USB Power Delivery up to
90 W
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
33 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Pivot angle
0 - 90°
- Tilt adjustment
yes
- Power consumption (max)
160 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843172 BenQ SW272QN LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms IPS LED
Description
Hold the moment - from machining to printing
Exclusive screen-to-print solution
In combination with Paper Color Sync, the SW272QN offers industry-leading screen-to-print accuracy and is thus the ideal platform for precise photo editing and reliable soft proofing.
Paper Colour Sync for precise soft proofing
With consistent color representation that simulates the paper texture directly on the screen, and Paper Color Sync for precise print results, you can create a creative experience with a color performance far above industry standards.
Nano matt black for reliable contrast
The SW272QN is equipped with a nano-mat black panel, which reduces the scattering of light reflections and allows deeper black levels under controlled lighting conditions.
Support of video formats
BenQ monitors for photographers help the professionals to achieve the best video results with HDR10 support and numerous video formats.
Colour precision – from panel to production
Developed by color experts, the BenQ AQCOLOR-technology is based on BenQ's involvement in ICC and ISO, in order to contribute to the shaping of color-related standards and guidelines. With Delta E ≤ 1.5 and BenQ ICCsync you get a reliable color accuracy directly after unpacking - with minimum set-up work. A 16-bit 3D lookup table (LUT) additionally improves the color mixing for precise color reproduction.
* International Colour Consortium
**International Organization of Standardization
Uniformity - In all corners
Uneven colors and dark corners are not only disruptive, they also distort your result. BenQ takes care of that, overlooking WAS others. By full screen calibration, we ensure uniform brightness and color across the entire screen. Whether you're working in the middle of the image or checking the edges - you can be creative with full confidence its.
AQCOLOR pilot
Calibration simple and precise
Effortless calibration, without any prior knowledge. Follow the visual menus and clear instructions for hardware calibration to international standards.
*Supports industry standard calibration equipment. More on the AQCOLOR-Pilot website.
**AQCOLOR PILOT was formerly called Master Ultimate.
Accuracy certified by independent institutes
BenQ monitors for photographers are Pantone Validated, Pantone Skintone Validated and Calman Verified certified to meet strict standards for reliable color accuracy in photo and video. For professionals who need even more control, the SW272QN supports extended 3D Lookup Table (LUT) calibration and is compatible with ColorSpace software for consistent, high-precision colors throughout the entire creative workflow.
Compatible with Mac devices
Increase your efficiency
Transfer a wide range of data quickly and charge up to 90 W. Your Thunderbolt-3/4 devices are compatible with the USB-C port of the BenQ displays – for constant and seamless work efficiency.
Wireless Hotkey Puck
The BenQ Hotkey Puck simplifies the control of your monitor with direct access to your favorite settings – completely without searching in menus. Designed for creative people to keep your workflow smooth and focused.
Unleash your creativity in total comfort
Set your monitor to the perfect angle with the built-in ergonomic stand, with flexible tilt, rotate and pivot functions. Whether working or presenting to customers, you always have the right view to work comfortably and confidently.
Easy access design
Designed with access to minimum, it is easy to connect devices through which I/O ports can be accessed, transfer data using the built-in card reader, and stream your work for Maximum convenience.
Elegance Leather Base
Eine Montage darf nicht nur an geeignete nicht geöffnet werden kann der mit einem Abschließen sind ebenfalls zu gebaut werden.
Optional shading hood bridge
Enjoy the benefits of a multi-monitor setup without compromising on glare protection. The HB27 connects two or more 27" BenQ monitors for photographers with anti-glare covers so that you can easily retouch and edit - completely without disturbing reflections.
*Compatible with 27" BenQ monitors for photographers only.
Pantone Connect premium
Get digital with BenQ – the first brand to work with Pantone on a mobile APP. As an existing or new owner of a professional BenQ monitor, you get a year of Pantone Connect Premium for free – for mobile color consistency and accuracy.
This text is machine translated.
Features
- Nano matte black panel with TUV anti-reflection certification ensures high quality professional results
- 90W USB Type-C for transferring different data and power supply, wireless hotkey puck for unlimited convenience
- 99% Adobe RGB and 99% DCI-P3/display P3, Delta E ≤ 1.5, 1.07 billion colors, 16 bit 3D LUT, for precise color reproduction
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















