
BenQ SW272U LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, USB type A, USB type B, USB

Highlights & Details
BenQ SW272U LCD
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, USB type A, USB type B, USB C®, Headphone jack (3.5 mm);Blue light reduction, Flicker-free technology, Tiltable, Headphone jack, Height adjustable, Swivelling, Portrait view, Display P3, 3D compatible
Technical specifications
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
163
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB type A
USB type B
USB C®
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
Headphone jack
Height adjustable
Swivelling
Portrait view
Display P3
3D compatible
- Inclination
-5/+20
- Adjustable height
140 mm
- Angular position
90°
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
614 mm
- Height
592 mm
- Depth
274 mm
- Weight
8.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 592 x 274 mm
- Screen size/position settings
Tilt
Height
Pivoting
Pivoting (rotation)
- OSB languages
Arabic
Chinese (trad.)
Chinese (simplified)
German
English
French
Dutch
Italian
Japanese
Polish
Show more
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
Design
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
25 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
34 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089924 BenQ SW272U LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, USB type A, USB type B, USB
User & Safety Instructions
User & Safety Instructions 3089924 BenQ SW272U LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, USB type A, USB type B, USB
Description
Exclusive screen-to-print solution
The new fine-coated panel for non-reflective performance results in a simulated screen effect, which together with the BenQ paper color sync software delivers industry-leading screen-to-print results as the ultimate platform for precise photo processing and reliable soft proofing.
Anti-reflection panel with TÜV certification
The SW272U by BenQ is officially certified by the TÜV Rheinland as a reflection-free and has a high-quality anti-reflection coating. This innovative coating ensures that glare and reflections are effectively avoided. The result is a visual experience that realistically simulates the texture of paper - regardless of the prevailing lighting conditions.
Anti-reflection panel with TÜV certification
With the best creative experiences with color consistency to simulate on-screen paper texture and Paper Color Sync for precise print output, BenQ achieved unparalleled color performance over the industry standard.
BenQ AQcolor
The AQCOLOR-technology was developed for the precise reproduction in professional work in the areas of graphic design, photo and videography. It provides factory-calibrated color performance for consistent reproduction of industry-standard color spaces for the BenQ DesignVue, PhotoVue, and VideoVue monitors.
BenQ uniform technology
BenQ's outstanding uniformity technology delivers first-class image reproduction across the entire display. By highly precise hardware components, optimal color and brightness values are calculated for numerous areas of the screen. In this way the Uniformity technology guarantees accurate color reproduction, vivid images and consistently uniform image quality.
Authentic and natural colors
BenQ monitors are recognized for their extremely accurate and authentic color reproduction to the highest industry standards, such as PANTONE and Calman certifications. These monitors are perfect for demanding tasks in professional creative companies. Additionally the SW272U supports the leading video calibration software Calman as well as ColorSpace, in order to ensure even more comprehensive color control and accuracy.
Pantone Connect premium
Discover an innovative way of digital workflow with Pantone's mobile APP. If you own a BenQ monitor, you will receive a free one-year subscription to Pantone Connect Premium!
Palette Master Ultimate
Optimize the color performance of your monitors and achieve consistent and reliable colors in just three easy steps with the help of the Master Ultimate software palette.
Wide color surface cover
Whether you want to retouch photos in Adobe RGB or edit high-resolution 4K videos in DCI-P3, the SW272U supports your work with a wide color space cover with true-to-life color reproduction.
Paper Colour Sync
Thanks to Paper Color Sync you can get a simple and precise preview of your photos before printing. This feature allows you to simulate images that are perfectly matched to the color settings, the printer, and the photo paper you use. This ensures that your printed photo accurately reflects the colors and details you want.
GamutDuo
Preview the same image on two color scales, side by side, to compare with photo editing.
P3 color surface
Deliver accurate colors for your video projects to P3 color-area videos.
Support of numerous video formats
The BenQ SW272U allows professionals with HDR support and a variety of video formats to achieve outstanding video results.
Maximum compatibility between SDI and HDMI devices
BenQ has tested selected SDI to HDMI devices as compatible with the SW272U. This allows video artists to connect their SDI devices to the monitor for stable, uncompressed signal transmission and true image quality.
Black Magic Teranex Mini SDI to HDMI 12G, Black Magic Micro Converter SDI to HDMI, Black Magic DeckLink 4K Extreme 12G, AJA Hi5 12G, AJA
HDR10 and HLG
Thanks to the device compatibility between SDI and HDMI, the SW272U is also HDR10 and HLG compatible, WAS makes it perfect to preview the HDR effect of video content during the editing process.
Chroma sampling support for video format
In combination with the above video format compatibilities, SW272U supports 4:4:4, 4:2:2, and 4:2:0 scans in determining screen fidelity.
Optimize your workplace
Transfer data and power your laptop with electricity - with just one cable.
Hot key puck G3
The wireless Hotkey puck provides even more comfort.
This text is machine translated.
Features
- Anti-reflection coating with TÜV-certification
- 99% Adobe RGB and 98% DCI-P3/Display P3 with 16 bit 3D LUT
- Wireless Hotkey Puck and USB Type-C™ with 90 watt Power delivery
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















