
BenQ ZOWIE XL2546X+ Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 16:9
Highlights & Details
BenQ ZOWIE XL2546X+ Gaming screen
- Screen size 62.2 cm (24.5 inch) Full HD, Energy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- Panel type TN
- Contrast ratio: 1000:1
- 0.28 x 0.28 mm pixel distance
- HDMI version 2.0
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 35°
- Product type
Gaming screen
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
280 Hz
- Brightness
320 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- Width
576 mm
- Height
571 mm
- Depth
209 mm
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 576 x 571 x 209 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
62.2 cm (24.5 inch)
- Display (cm)
62.2 cm
- Power consumption (ON)
65 W
- Display resolution
1920 x 1080 Pixel
- Type
internal
100 x 100 mm
- UKCA
yes
- Headphone out
yes
- Width (without stand)
576 mm
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
no
- Headphone outputs
1
- Adjustable height (max)
15.5 cm
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- Energy consumption (SDR) per 1000 hours
18 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
11.5 kg
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768452 BenQ ZOWIE XL2546X+ Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 16:9
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












