
BenQ ZOWIE XL2586X+ Gaming screen EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1080 p 16:9 HDMI™, DisplayPort TN LCD
Highlights & Details
BenQ ZOWIE XL2586X+ Gaming screen
- Screen size 61.2 cm (24.1 inch) Full HD, 1920 x 1080 pEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort;Height adjustable
Technical specifications
- XL2586X+
- Form factor (display): Desktop device
- Brightness (display): 320 cd/m²
- Interface (display) HDMI, DisplayPort
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61.2 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
TN LCD
- Frame rate
600 Hz
- Brightness
320 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.28 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- Features
Height adjustable
- Width
57.6 cm
- Height
51.7 cm
- Depth
20.9 cm
- Weight
5.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 57.6 x 51.7 x 20.9 cm
- Screen size/position settings
Height
Swivel
Tilt
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61.2 cm
18 kWh/year
- Power consumption (ON)
18.3 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438404 BenQ ZOWIE XL2586X+ Gaming screen EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1080 p 16:9 HDMI™, DisplayPort TN LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














