
BeQuiet DARK POWER 14 PC power supply unit
Highlights & Details
- Power supply unit output 1200 W
- PCI-Express (6+2-Pin) 4x
- Cable management Yes
- 80 PLUS Titanium
Technical specifications
- Number of SATA power cables: 13
- 80 Plus certification: 80 PLUS Titanium
- Fan diameter 13.5 cm
- Number of fans: 1 fans
- Product type
PC power supply unit
- PSU output power
1200 W
- Modular
Yes
- Certification
80 PLUS Titanium
- Form factor
ATX
- Factory colour
Black
- Dim
(W x H x D) 150 x 86 x 175 mm
- Depth
175 mm
- Height
86 mm
- Width
150 mm
- Weight
2.3 kg
- -12V / DC
0.5 A
- +12 V/DC (1)
33 A
- +12V DC (2)
33 A
- 12V / DC (3)
45 A
- +12V / DC (4)
45 A
- 5 V DC
24 A
- +5V / DC SB
3 A
- 4-pin Molex
2
- 6-pin PCIe
4
- Features
ATX 3.1
PCIe Gen 5.1
- Power rating
751 W -
- Cooling
Active
- Max. operating noise
21.1 dB
- 3.3V DC
25 A
- Power supply (details)
100 - 240 V
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
0 - 40 °C
- Peak power
1300 W
- Maximum input current (@110V)
10 A
- Maximum input current (@220V)
5 A
- Shipping (inner) case width
36.8 cm
- Shipping (inner) case length
52.8 cm
- Shipping (inner) case height
26 cm
- Products per shipping (inner) case
4 Stück(e)
- Shipping (inner) case net weight
20.1 kg
- Motherboard power cable length
60 cm
- CPU power cable length
70 cm
- PCI Express power cable length
60 cm
- PCI Express connector
yes
- Cable ties included
yes
- Manual
yes
- EPS power connector (4+4 pin)
yes
- PCI Express power connectors (12-pin)
2
- Number of +12V rail(s)
4
- On/off fan switch
yes
- Mean time between failures (MTBF)
100000 h
- Efficiency
93.1 %
- Hold time
19.5 ms
- On/off switch
yes
- EPS power connector (8-pin)
yes
- ATX power connector (20+4 pin)
yes
- CPU power connector (4+4 pin)
yes
- Power factor
0.98
- Package weight
3.7 kg
- Fan speed
0 - 2100 RPM
- Combined power (+3.3V)
120 W
- Combined power (+12V)
1200 W
- Combined power (+5V)
120 W
45 A
45 A
- Max output current (+12V2)
33 A
- Max output current (+12V1)
33 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532580 BeQuiet DARK POWER 14 PC power supply unit 1200 W ATX 80 PLUS Titanium
Description
This text is machine translated.
Features
- 1200 W 100 - 240 V 50/60 Hz
- Motherboard connector plug 20+4 pin ATX
- PC ATX 80 PLUS TITANIUM
- Active 13.5 cm 0 - 2100 RPM
- Black







