
Technical specifications
- Product type
CPU cooler (passive)
- Noise emission (max.)
31.1 dB
- Rotational speed (max.)
2000 U/min
- Air discharge
89.95 m³/h
- Heatsink material
Copper
- Weight
1.01 kg
- Width
139 mm
- Height
162 mm
- Depth
102.4 mm
- Noise emission
30.1 dB - 40 dB
- Cable length
0.22 m
- Factory colour
Black
- Keyboard layout
German, QWERTZ
- Power consumption (max.)
220 W
- UKCA
yes
- Noise level (low speed)
11.9 dB
- Radiator width
13.9 cm
- Radiator depth
7.74 cm
- Radiator height
16.2 cm
- Heat pipes diameter
6 mm
- Number of heat pipes
6
- Fan dimensions (W x D x H)
135 x 135 x 25 mm
- Rated voltage
12 V
- Quantity per pack
1 Stück(e)
- Shipping (inner) case width
49.2 cm
- Shipping (inner) case length
63.9 cm
- Shipping (inner) case height
32.4 cm
- Shipping (inner) case gross weight
21.7 kg
- Products per shipping (inner) case
12 Stück(e)
- Fan power consumption
4.8 W
- Pulse-width modulation (PWM) support
yes
- Rated current
0.16 A
- Manual
yes
yes
- Mean time between failures (MTBF)
300000 h
- Package weight
1.7 kg
- Mounting kit
yes
- Maximum airflow
52.94 cfm
- Maximum air pressure
2.48 mmwc
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779942 BeQuiet DARK ROCK 6 CPU cooler (passive)
Warranty Terms
Warranty Terms 3779942 BeQuiet DARK ROCK 6 CPU cooler (passive)
























