
Highlights & Details
BeQuiet Dark Rock Slim CPU cooler + fan
- Space-saving design
- Particularly high cooling performance
- Almost inaudible Silent Wings 3 120mm PWM fan
Technical specifications
- Product type
CPU cooler + fan
Intel® 2066
Intel® 2011v3
Intel® 1700
Intel® 1200
Intel® 1155
Intel® 1151
Intel® 1150
#####Intel® 1851
- Noise emission (max.)
23.6 dB
- Rotational speed (max.)
1500 U/min
- Type of bearing
Fluid dynamic bearing
- Connection
4-pin PWM
- Heatsink material
Copper tin plated (ASTM B-152)
- Weight
62 g
- Features
incl. thermally conductive paste
Heat pipe
- Width
127 mm
- Height
159.4 mm
- Depth
72 mm
- Noise emission
20.1 dB - 30 dB
- Fan dimensions
120 x 120 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2228406 BeQuiet Dark Rock Slim CPU cooler + fan Intel® 2066, Intel® 2011v3, Intel® 1700, Intel® 1200, Intel® 1155, Intel® 1151,
Security datasheet
Security datasheet 2228406 BeQuiet Dark Rock Slim CPU cooler + fan Intel® 2066, Intel® 2011v3, Intel® 1700, Intel® 1200, Intel® 1155, Intel® 1151,
Warranty Terms
Warranty Terms 2228406 BeQuiet Dark Rock Slim CPU cooler + fan Intel® 2066, Intel® 2011v3, Intel® 1700, Intel® 1200, Intel® 1155, Intel® 1151,
Signal word

Attention
GHS / H Statements
- H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
- P 273: Avoid release into the environment
- P 391: Collect spillage
Description
The Dark Rock Slim offers a particularly high cooling power of 180W TDP and is almost inaudibly quiet. Perfect for high-end systems with limited space.
Space-saving design does not block any memory banks
Silent Wings 3 120mm PWM fan with advanced fluid dynamic bearing and low vibration 6-pin motor
Almost inaudible at only 23.6dB(A) at maximum speed
Maximum thermal conductivity thanks to four high-performance copper heat pipes
Wavy cooling fins improve air circulation
The special black coating with ceramic particles enables a perfect heat transfer
Supports an additional 120mm fan; brackets are included in the delivery
Easy to understand, black installation kit can be installed easily from above
Brushed aluminum cover with elegant diamond cut
This text is machine translated.
Scope of delivery
- Heat conductive paste (g): Corning TC-5121C / 0.5
- Mounting kit: Intel & AMD
- Y-cable
- LANGUAGES USER MANUAL: DE, EN, FR, ES, PL, RU, TW, CN, JP








