
BeQuiet! Pure Base Window
Highlights & Details
- Compact and highly functional
- Exchangeable top cover for quiet and high-performance systems
- Two pre-installed Pure Wings 2 140mm fans
- Offers space for high-end graphics cards and coolers
- Tidy interior thanks to cable management options
- Side window made of temperglass
Technical specifications
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- 6.4 cm (2.5") internal slots
5
- 8.9 cm (3.5") internal slots
2
- Width
231 mm
- Height
463 mm
- Depth
450 mm
- Weight
7.53 kg
- Form factor
ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- Wireless charging
No
- Dim
(W x H x D) 231 x 463 x 450 mm
- Features
2 built-in fans
Window
Dust filter
Insulated
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2188218 BeQuiet Pure Base 500 Windows Midi tower PC casing, Game console casing Black 2 built-in fans, Window, Dust filter, Insu
Datasheet 2188218 BeQuiet Pure Base 500 Windows Midi tower PC casing, Game console casing Black 2 built-in fans, Window, Dust filter, Insu
User & Safety Instructions
User & Safety Instructions 2188218 BeQuiet Pure Base 500 Windows Midi tower PC casing, Game console casing Black 2 built-in fans, Window, Dust filter, Insu
Warranty Terms
Warranty Terms 2188218 BeQuiet Pure Base 500 Windows Midi tower PC casing, Game console casing Black 2 built-in fans, Window, Dust filter, Insu
Description
Noise-reducing inlets provide excellent airflow with maximum noise-free operation
Exchangeable top cover for quiet and high-performance systems
Two pre-installed Pure Wings 2 140mm fans ensure a quiet air flow
Insulation mats on the front, sides as well as the regular top cover
Suitable for radiators of up to 360mm
Numerous options for installing up to five SSDs
Up to two SSDs can be installed visibly in the interior
A dual HDD cage with uncoupled mounting
Spacious interior for high-end graphics cards and large coolers
PSU covers and cable management options provide a tidy interior
Simple power supply installation from the back of the housing
Side window made of temperglass
This text is machine translated.












