
Highlights & Details
BeQuiet PURE ROCK 3 LX CPU cooler + fan
- Processor air cooling 12 cm 2000 RPM
- Intel LGA1851, LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1200 (Socket H5), LGA 1700, Socket AM4, Socket AM5
- 31.2 dB 61.8 CFM 2.51 mmH2O storage
- Support for pulse width modulation
- 120 x 120 x 25mm
- Black
- 1 pieces(s)
Technical specifications
- Fan diameter 12 cm
- Intel LGA1851, LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1200 (Socket H5),LGA 1700,Socket AM4,Socket AM5
- Bearing type: Rifle bearing
- Number of fans: 1 fans
- 4-pin fan connector
- Product type
CPU cooler + fan
- Noise emission (max.)
31.2 dB
- Rotational speed (max.)
2000 U/min
- Air discharge
105.1 m³/h
- Weight
570 g
- Width
124 mm
- Height
154 mm
- Depth
71 mm
- Noise emission
30.1 dB - 40 dB
- Cable length
0.12 m
- Factory colour
Black
- Type
Air cooling
- Power consumption (max.)
190 W
- UKCA
yes
- Noise level (low speed)
12.4 dB
- Fan thickness
2.5 cm
- Fan voltage
12 V
- Fan current
0.15 A
- Radiator width
12.4 cm
- Radiator depth
4.6 cm
- Radiator height
15.4 cm
- Heat pipes diameter
6 mm
- Number of heat pipes
4
- Illumination LED
yes
- Fan dimensions (W x D x H)
120 x 120 x 25 mm
- Quantity per pack
1 Stück(e)
- Shipping (inner) case width
34.2 cm
- Shipping (inner) case length
55.2 cm
- Shipping (inner) case height
45 cm
- Shipping (inner) case gross weight
14.8 kg
- Products per shipping (inner) case
16 Stück(e)
- Fan power consumption
3.6 W
- Pulse-width modulation (PWM) support
yes
- Fan's mean time to failure (MTTF)
60000 h
- Package weight
900 g
- Mounting kit
yes
- Maximum airflow
61.8 cfm
- Maximum air pressure
2.51 mmwc
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3540452 BeQuiet PURE ROCK 3 LX CPU cooler + fan
Security datasheet
Security datasheet 3540452 BeQuiet PURE ROCK 3 LX CPU cooler + fan
Warranty Terms
Warranty Terms 3540452 BeQuiet PURE ROCK 3 LX CPU cooler + fan
Signal word

Attention
GHS / H Statements
- H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 273: Avoid release into the environment
- P 391: Collect spillage
- P 501: Dispose of contents/container at …
Description
Pure ROCK 3 LX convinces in your system with very high performance in a compact design and a spectacular, optimized light wings LX 120mm PWM fan. This air cooler proves impressively that size is not always important: Despite its compact dimensions, the Pure ROCK 3 LX serves you as a cooling power package. And with its pre-installed mounting bridge the installation is done in no time at all.
This text is machine translated.
Features
- Very high cooling power for modern CPUs
- Light Wings LX 120mm PWM ARGB fan with funnel-shaped air outlet for equally high performance and impressive effects
- 4 black 6mm high-performance heat-pipes with HDT technology
- Maximum 31.2dB(A) at maximum speed
- High compatibility with RAM and VRM-coolers thanks to a compact design
- Pre-installed mounting bridge for quick and easy installation
- Offset mounting for better performance on the latest AMD Ryzen CPUs
- Elegant exterior, completely black design
- Product conception, design and quality control in Germany
Scope of delivery
- Heat conductive paste
- Mounting set Intel/AMD
















