
Highlights & Details
BeQuiet PURE ROCK PRO 3 CPU cooler + fan
- Processor air cooling 12 cm 2000 RPM
- LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1200 (Socket H5), LGA 1700, LGA 1851, Socket AM4, Socket AM5
- 34.8 dB 59.6 CFM 2.41 mmH2O storage
- Support for pulse width modulation
- 120 x 120 x 25mm
- silver
- 1 pieces(s)
Technical specifications
- Fan diameter 12 cm
- LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1200 (Socket H5),LGA 1700,LGA 1851,Socket AM4,Socket AM5
- Bearing type: Rifle bearing
- Number of fans: 2 fans
- 4-pin fan connector
- Product type
CPU cooler + fan
- Noise emission (max.)
34.8 dB
- Rotational speed (max.)
2000 U/min
- Air discharge
101.2 m³/h
- Weight
1.07 kg
- Width
124 mm
- Height
155 mm
- Depth
139 mm
- Noise emission
30.1 dB - 40 dB
- Cable length
0.12 m
- Factory colour
Silver
- Type
Air cooling
- Power consumption (max.)
250 W
- UKCA
yes
- Noise level (low speed)
14 dB
- Fan thickness
2.5 cm
- Fan voltage
12 V
- Fan current
0.1 A
- Radiator width
12.4 cm
- Radiator depth
11.4 cm
- Radiator height
15.5 cm
- Heat pipes diameter
6 mm
- Number of heat pipes
6
- Fan dimensions (W x D x H)
120 x 120 x 25 mm
- Quantity per pack
1 Stück(e)
- Shipping (inner) case width
34.2 cm
- Shipping (inner) case length
55.2 cm
- Shipping (inner) case height
45 cm
- Shipping (inner) case gross weight
17.9 kg
- Products per shipping (inner) case
16 Stück(e)
- Fan power consumption
3.6 W
- Pulse-width modulation (PWM) support
yes
- Fan's mean time to failure (MTTF)
80000 h
- Package weight
1.4 kg
- Mounting kit
yes
- Maximum airflow
59.6 cfm
- Maximum air pressure
2.41 mmwc
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3540453 BeQuiet PURE ROCK PRO 3 CPU cooler + fan
Security datasheet
Security datasheet 3540453 BeQuiet PURE ROCK PRO 3 CPU cooler + fan
Warranty Terms
Warranty Terms 3540453 BeQuiet PURE ROCK PRO 3 CPU cooler + fan
Signal word

Attention
GHS / H Statements
- H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 273: Avoid release into the environment
- P 391: Collect spillage
- P 501: Dispose of contents/container at …
Description
Impressive performance and compact
Bring your system to the next level with the impressive high cooling power of the Pure rock pro 3 silver and its optimized Pure wings 3 fans. Behind the distinctive heat sink with black cover and the elegant, high-quality appearance hides a real power pack. Thanks to the nickel-plated base plate the heat is distributed evenly on all 6 heat pipes and the Pure ROCK Pro 3 is even compatible with liquid-metal heat conductive paste.
This text is machine translated.
Features
- Impressive high cooling power for modern CPUs
- 6 black 6mm high-performance heat pipes with nickel-plated base plate
- 2 optimized Pure WINGS 3 120mm PWM fan with funnel-shaped air outlet
- Maximum 34.8dB(A) at maximum speed
- High compatibility with RAM and VRM coolers thanks to a compact offset design
- Easy installation thanks to intuitive mounting kit
- Offset mounting for better performance on the latest AMD Ryzen CPUs
- Compatible with liquid metal heat conductive paste
- Elegant exterior, completely black design
Scope of delivery
- Heat conductive paste
- Mounting set Intel/AMD






