
BeQuiet Pure Wings 2 120mm high-speed PC fan
Technical specifications
- high speed
- Product type
PC fan
- Fan size
120 mm
- Noise emission (max.)
35.9 dB
- Noise emission
30.1 dB - 40 dB
- Rotational speed (min.)
2000 U/min
- Air discharge
113.3 m³/h
- Connection
4-pin PWM
- Factory colour
Black
- Width
120 mm
- Height
120 mm
- Depth
25 mm
- Dim
(W x H x D) 120 x 120 x 25 mm
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1900718 BeQuiet Pure Wings 2 120mm high-speed PC fan Black (W x H x D) 120 x 120 x 25 mm
User & Safety Instructions
User & Safety Instructions 1900718 BeQuiet Pure Wings 2 120mm high-speed PC fan Black (W x H x D) 120 x 120 x 25 mm
Warranty Terms
Warranty Terms 1900718 BeQuiet Pure Wings 2 120mm high-speed PC fan Black (W x H x D) 120 x 120 x 25 mm
Description
Scope of delivery
- PC fan · Mounting screws
- This text is machine translated.



