
Number
BeQuiet PURE WINGS 3 White 140mm PWM PC fan
Highlights & Details
- Optimised fan blades for highest performance on radiators and heatsinks
- Speed switch enables the change of the maximum PWM-speed between Medium-speed, high-speed and ultra-high-speed (up to 2400 RPM)
- Small distance between frame and fan blades and funnel-shaped air vents for maximum air pressure
- Almost inaudible operation at normal speeds
- 6-pin fan motor and fluid dynamic bearing for low-vibration and quiet operation
- Individual installation options for use on radiators and heat sinks or as housing fans
- Elegant appearance in noble white and high-quality, sleeved PWM cable
Technical specifications
- Product type
PC fan
- Fan size
140 mm
- Noise emission (max.)
21.9 dB
- Noise emission
20.1 dB - 30 dB
- Air discharge
97.5 m³/h
- Rotational speed (max.)
1200 U/min
- Type of bearing
N/A
- Connection
4-pin PWM
- Factory colour
White
- Weight
0.22
- Width
140 mm
- Height
25 mm
- Depth
140 mm
- Dim
(W x H x D) 140 x 25 x 140 mm
- Content
1 pc(s)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3307962 BeQuiet PURE WINGS 3 White 140mm PWM PC fan White (W x H x D) 140 x 25 x 140 mm
User & Safety Instructions
User & Safety Instructions 3307962 BeQuiet PURE WINGS 3 White 140mm PWM PC fan White (W x H x D) 140 x 25 x 140 mm
Warranty Terms
Warranty Terms 3307962 BeQuiet PURE WINGS 3 White 140mm PWM PC fan White (W x H x D) 140 x 25 x 140 mm
Description
This text is machine translated.






