
Highlights & Details
BeQuiet SFX-L Power PC power supply unit
- Power supply unit output 500 W
- PCI-Express (6+2-Pin) 4x
- Cable management Yes
- 80 PLUS Gold
Technical specifications
- Product type
PC power supply unit
- PSU output power
500 W
- Modular
Yes
- Certification
80 PLUS Gold
- Form factor
SFX
- Factory colour
Black
- ATX version
ATX 2.4
- Dim
(W x H x D) 125 x 64 x 130 mm
- Depth
130 mm
- Height
64 mm
- Width
125 mm
- Weight
2.02 kg
- -12V / DC
0.3 A
- +12 V/DC (1)
41.7 A
- +12V DC (2)
41.7 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- 24-pin
1
- 20+4-pin.
1
- 4-pin Molex
3
- 4+4 pin ATX/EPS 12V
1
- 6-pin PCIe
4
- 6-pin PCIe
4
- 5-pin SATA
6
- Output rating > 500 W
500 W
- Power rating
0 - 500 W
- Fan size
120 mm
- 3.3V DC
20 A
- Operating voltage
100 - 240 V / AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1900725 BeQuiet SFX-L Power PC power supply unit 500 W SFX 80 PLUS Gold
User & Safety Instructions
User & Safety Instructions 1900725 BeQuiet SFX-L Power PC power supply unit 500 W SFX 80 PLUS Gold
Warranty Terms
Warranty Terms 1900725 BeQuiet SFX-L Power PC power supply unit 500 W SFX 80 PLUS Gold





