
BeQuiet Silent Base 600 Midi tower Game console casing
Highlights & Details
- Perfect air circulation for an excellent, controlled air flow management
- Anti-vibration mounting elements
- Doppelverglastem side panel with window from scratch and impact-resistant material
- Tool-free assembly
- Generous space
- Product conception, design and quality control in Germany
Technical specifications
- Product type
Game console casing
- Case type
Midi tower
- Factory colour
Black
Silver
- Interfaces (front)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- 6.4 cm (2.5") internal slots
3
- 8.9 cm (3.5") internal slots
3
- 13.3 cm (5.25") slots
3
- Width
230 mm
- Height
493 mm
- Depth
495 mm
- Form factor
ATX
- No. of USB type A 3.0 ports
2 x
- No. of USB 2.0 ports
2 x
- Wireless charging
No
- Dim
(W x H x D) 230 x 493 x 495 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2127154 BeQuiet Silent Base 600 Midi tower Game console casing Black, Silver
User & Safety Instructions
User & Safety Instructions 2127154 BeQuiet Silent Base 600 Midi tower Game console casing Black, Silver
Warranty Terms
Warranty Terms 2127154 BeQuiet Silent Base 600 Midi tower Game console casing Black, Silver
Description
The be quiet! Silent Base 600 Window Orange offers the perfect symbiosis of low-noise operation, cooling performance, ease of use and plenty of space for high-end hardware.
The innovative design and two pre-installed Pure Wings 2 fan ensure a perfect air circulation and system cooling. Numerous elastically support features, such as the double-glazed Side Panel window, enable the to be quiet! The usual absolutely quiet operation. The tool-free assembly as well as the generous space for hardware and cable management provides a high level of convenience and user-friendliness.
Thanks to the "Form follows function"-principle, every detail has its function. It is simply a first class housing, ideal for high-end gaming devices and quiet systems.
This text is machine translated.









